- Home ›
- All Products›
- TGG-50912300
TGG-50912300
Carling Technologies
Switch Rocker DPST 6A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPST 6A 125V
Search Keywords: TGG50912300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TGG-50912300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 20
Stock lot only:
3
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
1
$10.439
20
$9.490
40
$9.280
60
$9.070
100
$6.530
260
$5.150
500
$5.140
1,000 +
$5.090
Click for Quote
Log in
to unlock special pricing