- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TC205-TW-W-XAB1
TC205-TW-W-XAB1
Carling Technologies
Switch Rocker ON OFF ON SPDT Wire Lead Rocker 15A 250VAC 559.27VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON SPDT Wire Lead Rocker 15A 250VAC 559.27VA Bulk
Search Keywords: TC205TWWXAB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TC205-TW-W-XAB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Rocker
-
Actuator Color:White
-
Bezel Color:White
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
10
$6.69
30
$5.99
100
$3.81
250
$3.04
500
$2.58
1,000
$2.46
2,500
$2.34
5,000 +
$2.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments