- Home ›
- All Products›
- TA10F-PW-B
Littelfuse / Carling Technologies
TA10F-PW-B
Switch Rocker Spst-no 10A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker Spst-no 10A 125V
Search Keywords: TA10FPWB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:TA10F-PW-B
-
Alias/AKA:100-00109024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is TA10F-PW-B RoHS compliant?
Yes, TA10F-PW-B is RoHS compliant.
What is the lead time for TA10F-PW-B?
The standard lead time for TA10F-PW-B is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$6.78
25
$5.69
100
$5.27
300
$4.11
500
$3.95
1,000
$3.84
2,500
$3.74
5,000 +
$3.69
Click for Quote
Log in
to unlock special pricing