- Home ›
- All Products›
- RWW-00000526
RWW-00000526
Carling Technologies
Switch Rocker SPST 10A 12V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPST 10A 12V
Search Keywords: RWW00000526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RWW-00000526
-
Alias/AKA:W11D2BN01-ABZ00-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
40 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
10
$21.39
30
$20.77
50
$20.62
100
$14.43
250
$11.56
500
$11.49
1,000 +
$11.35
Click for Quote
Log in
to unlock special pricing