- Home ›
- All Products›
- RWW-00000312
RWW-00000312
Carling Technologies
Switch Rocker DPDT 10A 24V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPDT 10A 24V
Search Keywords: RWW00000312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RWW-00000312
-
Alias/AKA:W24B2UJJ1-A7700-1BC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$39.30
5
$35.07
10
$34.98
30
$33.03
50
$31.22
100
$22.30
250 +
$17.61
Click for Quote
Log in
to unlock special pricing