- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RSCA201-RB-B-B-N
RSCA201-RB-B-B-N
Carling Technologies
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: RSCA201RBBBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RSCA201-RB-B-B-N
-
Alias/AKA:RCR-57555589
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:SPST13831
-
Switch Configuration:OFF None ON13839
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Quick Connect13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$2.87
100
$2.03
250
$1.61
500
$1.58
1,000
$1.55
2,500
$1.50
5,000 +
$1.47
Click for Quote
Log in
to unlock special pricing