- Home ›
- All Products›
- RRV-00000222
RRV-00000222
Carling Technologies
Switch Select 3POS DP3T 20A 12V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Select 3POS DP3T 20A 12V
Search Keywords: RRV00000222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RRV-00000222
-
Alias/AKA:RV61D2ECNHB-K9C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$26.02
5
$24.52
10
$24.46
30
$23.80
50
$23.16
100
$16.54
250 +
$13.25
Click for Quote
Log in
to unlock special pricing