- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RLW-00000028
RLW-00000028
Carling Technologies
Switch Toggle 4A 28V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle 4A 28V
Search Keywords: RLW00000028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RLW-00000028
-
Alias/AKA:LW2A1ZZ-1100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$57.03
5
$50.88
10
$49.37
30
$47.25
50
$45.31
100
$39.90
250 +
$36.27
Click for Quote
Log in
to unlock special pricing