- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RGSCC901-R-B-B-D
RGSCC901-R-B-B-D
Carling Technologies
Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: RGSCC901RBBD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RGSCC901-R-B-B-D
-
Alias/AKA:RGS-00011423
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
30
$4.12
60
$4.11
120
$2.88
270
$2.30
510
$2.28
1,020
$2.24
2,520
$2.21
5,010 +
$2.18
Click for Quote
Log in
to unlock special pricing