- Home ›
- All Products›
- RCV-37138778
RCV-37138778
Carling Technologies
Switch Rocker SPST 20A 12V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPST 20A 12V
Search Keywords: RCV37138778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-37138778
-
Alias/AKA:V1D2B60B-65ZMP-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$14.79
30
$13.69
50
$13.66
100
$9.50
250
$7.28
500
$7.09
1,000 +
$6.99
Click for Quote
Log in
to unlock special pricing