- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RCV-37138777
Littelfuse / Carling Technologies
RCV-37138777
Switch Rocker SPST 20A 12V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker SPST 20A 12V
Search Keywords: RCV37138777
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:RCV-37138777
-
Alias/AKA:V1D2B60B-65ZMR-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is RCV-37138777 RoHS compliant?
Yes, RCV-37138777 is RoHS compliant.
What is the lead time for RCV-37138777?
The standard lead time for RCV-37138777 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
25
$14.27
50
$10.70
75
$9.99
100 +
$9.79
Click for Quote
Log in
to unlock special pricing