- Home ›
- All Products›
- RCV-00115420
RCV-00115420
Carling Technologies
Switch Rocker ON-NONE-OFF SPST Quick Connect Raised Rocker Actuator 20A 12V 100000Cycle
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON-NONE-OFF SPST Quick Connect Raised Rocker Actuator 20A 12V 100000Cycle
Search Keywords: RCV00115420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-00115420
-
Alias/AKA:V1D2HW6B-APD00-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$17.29
30
$16.77
50
$16.29
100
$11.47
250
$8.92
500
$8.68
1,000 +
$8.57
Click for Quote
Log in
to unlock special pricing