- Home ›
- All Products›
- RCV-00113740
Littelfuse / Carling Technologies
RCV-00113740
Switch Rocker DPST 15A 24V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker DPST 15A 24V
Search Keywords: RCV00113740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:RCV-00113740
-
Alias/AKA:VAB1HWVC-A3D00-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is RCV-00113740 RoHS compliant?
Yes, RCV-00113740 is RoHS compliant.
What is the lead time for RCV-00113740?
The standard lead time for RCV-00113740 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$15.16
10
$14.79
25
$14.57
50
$14.36
100
$13.97
300
$11.26
500 +
$11.23
Click for Quote
Log in
to unlock special pricing