- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RCV-00112994
RCV-00112994
Carling Technologies
Switch Rocker SPDT 15A 24V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPDT 15A 24V
Search Keywords: RCV00112994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-00112994
-
Alias/AKA:V7B2S001-6ZZ00-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
20
$12.79
40
$12.26
60
$11.83
100
$8.52
260
$6.56
500
$6.54
1,000 +
$6.40
Click for Quote
Log in
to unlock special pricing