- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RCV-00112493
RCV-00112493
Carling Technologies
Rocker Switch - DPDT - On-None-On - Red Actuator - 20A@12V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DPDT - On-None-On - Red Actuator - 20A@12V.
Search Keywords: RCV00112493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-00112493
-
Alias/AKA:VDM1S00B-AZR00-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$39.34
5
$35.11
10
$35.02
30
$33.07
50
$31.26
100
$22.33
250 +
$17.63
Click for Quote
Log in
to unlock special pricing