- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RCV-00111485
RCV-00111485
Carling Technologies
Switch Rocker SPST 20A 12V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPST 20A 12V
Search Keywords: RCV00111485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-00111485
-
Alias/AKA:V1D1B60B-CTC3L-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$11.01
30
$10.59
50
$10.56
100
$7.45
250
$5.88
500
$5.81
1,000 +
$5.77
Click for Quote
Log in
to unlock special pricing