- Home ›
- All Products›
- RCV-00105458
RCV-00105458
Carling Technologies
Switch Rocker DPDT 20A 12V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPDT 20A 12V
Search Keywords: RCV00105458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-00105458
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$15.29
10
$13.90
30
$13.69
50
$13.50
100
$9.57
250
$7.61
500
$7.51
1,000 +
$7.47
Click for Quote
Log in
to unlock special pricing