- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RC211-PW-B-0-N
RC211-PW-B-0-N
Carling Technologies
Switch Rocker ON OFF ON SPDT Quick Connect Paddle Rocker 16A 250VAC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON SPDT Quick Connect Paddle Rocker 16A 250VAC 100000Cycles Bulk
Search Keywords: RC211PWB0N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RC211-PW-B-0-N
-
Alias/AKA:RAP-21350900
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:16@125VAC A
-
Actuator Style:Paddle Rocker
-
Actuator Color:White
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$2.66
20
$2.53
40
$2.40
80
$2.28
100
$1.63
250 +
$1.32
Click for Quote
Log in
to unlock special pricing