- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- PBA-BA-24-620-2BA-AG
PBA-BA-24-620-2BA-AG
Carling Technologies
Circuit Breaker Equipment Leakage 1Pole 20A 120VAC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Equipment Leakage 1Pole 20A 120VAC
Search Keywords: PBABA246202BAAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:PBA-BA-24-620-2BA-AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Equipment Leakage
-
Voltage Rating:120 VAC
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:-35 to 65 °C
-
Mounting:Panel Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$110.00
5
$105.75
10
$103.49
15
$101.41
25
$99.89
50 +
$97.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments