- Home ›
- All Products›
- P26A-1D-RND-MTL/2-HEX
P26A-1D-RND-MTL/2-HEX
Carling Technologies
Switch Push Button OFF-(ON) SPST Round Button Actuator 6A 250VAC Solder Lug Panel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF-(ON) SPST Round Button Actuator 6A 250VAC Solder Lug Panel
Search Keywords: P26A1DRNDMTL2HEX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:P26A-1D-RND-MTL/2-HEX
-
Alias/AKA:026-00140000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$12.84
30
$12.44
50
$11.89
100
$8.24
250
$6.32
500
$6.30
1,000 +
$6.15
Click for Quote
Log in
to unlock special pricing