- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MM1-B-34-610-3-3CB-B-C
Littelfuse / Carling Technologies
MM1-B-34-610-3-3CB-B-C
Circuit Breaker Magnetic 1Pole 10A 125VAC/32VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Magnetic 1Pole 10A 125VAC/32VDC
Search Keywords: MM1B3461033CBBC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:MM1-B-34-610-3-3CB-B-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Magnetic
-
Voltage Rating:125,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Snap-In
Frequently Asked Questions
Is MM1-B-34-610-3-3CB-B-C RoHS compliant?
Yes, MM1-B-34-610-3-3CB-B-C is RoHS compliant.
What is the lead time for MM1-B-34-610-3-3CB-B-C?
The standard lead time for MM1-B-34-610-3-3CB-B-C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 10
Stock lot only:
7
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$22.011
10
$20.010
30
$19.700
50
$19.280
100
$15.170
250
$14.970
500
$14.880
1,000 +
$14.700
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT