- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MF1-B-34-450-1-HC5-B-C
MF1-B-34-450-1-HC5-B-C
Carling Technologies
Circuit Breaker Magnetic 1Pole 5A 250VAC/65VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 5A 250VAC/65VDC
Search Keywords: MF1B344501HC5BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MF1-B-34-450-1-HC5-B-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Magnetic
-
Voltage Rating:250,65 VAC|VDC
-
Number of Poles:1
-
Current Rating:5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
10
$29.68
30
$27.96
50
$27.56
100
$21.14
250
$20.58
500
$20.31
1,000 +
$19.79
Click for Quote
Log in
to unlock special pricing