- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ME1-B-94-440-1-A37-B-C
ME1-B-94-440-1-A37-B-C
Carling Technologies
Circuit Breaker Magnetic 1Pole 4A 125VAC 32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 4A 125VAC 32VDC
Search Keywords: ME1B944401A37BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:ME1-B-94-440-1-A37-B-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Magnetic
-
Voltage Rating:125,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:4 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Snap-In
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$23.232
10
$21.120
30
$20.500
50
$20.200
100
$15.960
250
$15.720
500
$15.490
1,000 +
$15.250
Click for Quote
Log in
to unlock special pricing