- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MD1-B-34-610-1-A36-B-C
MD1-B-34-610-1-A36-B-C
Carling Technologies
Circuit Breaker Magnetic 1Pole 10A 250VAC/65VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 10A 250VAC/65VDC
Search Keywords: MD1B346101A36BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MD1-B-34-610-1-A36-B-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Magnetic
-
Voltage Rating:250,65 VAC|VDC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
10
$24.55
30
$23.82
50
$22.80
100
$17.49
250
$17.02
500
$16.80
1,000 +
$16.37
Click for Quote
Log in
to unlock special pricing