- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MA1-B-14-630-1-A26-2-J
MA1-B-14-630-1-A26-2-J
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 30A Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 30A Automotive
Search Keywords: MA1B146301A262J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MA1-B-14-630-1-A26-2-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic2867
-
Voltage Rating:N/A
-
Number of Poles:12860
-
Current Rating:30 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$75.20
5
$51.17
10
$42.95
30
$42.01
50
$39.96
100
$39.24
250 +
$39.05
Click for Quote
Log in
to unlock special pricing