- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MA1-A-03-615-1-A24-B-C
MA1-A-03-615-1-A24-B-C
Carling Technologies
Circuit Breaker Magnetic 1Pole 15A 125VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Magnetic 1Pole 15A 125VAC/32VDC
Search Keywords: MA1A036151A24BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:MA1-A-03-615-1-A24-B-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Magnetic
-
Voltage Rating:125,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Snap-In
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
10
$19.46
30
$18.88
50
$18.33
100
$13.86
250
$13.49
500
$13.31
1,000 +
$12.97
Click for Quote
Log in
to unlock special pricing