- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTILC6S-6S-WH-RC-NBL/125N
LTILC6S-6S-WH-RC-NBL/125N
Carling Technologies
Switch Rocker ON OFF ON SPDT Screw Smooth Curved Rocker 6A 250VAC 186.42VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON SPDT Screw Smooth Curved Rocker 6A 250VAC 186.42VA Bulk
Search Keywords: LTILC6S6SWHRCNBL125N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTILC6S-6S-WH-RC-NBL/125N
-
Alias/AKA:RLL-49132500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:186.42 A
-
Actuator Style:Smooth Curved Rocker
-
Actuator Color:White
-
Bezel Color:N/A
-
Illumination:Red,Neon Lamp
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$19.29
20
$18.33
40
$17.41
80
$16.54
100
$11.81
250 +
$9.58
Click for Quote
Log in
to unlock special pricing