- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTILA5B-6S-WH-RC-NBL/250N
LTILA5B-6S-WH-RC-NBL/250N
Carling Technologies
Rocker Switch - (On)-None-Off - SPST - Curved/Smooth Face Gloss - 10A 250VAC - 15A 125VAC - 15A 15-28VDC - White Actuator - Re ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - (On)-None-Off - SPST - Curved/Smooth Face Gloss - 10A 250VAC - 15A 125VAC - 15A 15-28VDC - White Actuator - Red Lens - Nylon Black Bracket - 250V Neon Lamp.
Search Keywords: LTILA5B6SWHRCNBL250N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTILA5B-6S-WH-RC-NBL/250N
-
Alias/AKA:RLL-48234094
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$13.90
20
$13.20
40
$12.54
80
$11.91
100
$8.51
250 +
$6.90
Click for Quote
Log in
to unlock special pricing