- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTILA51-7S-WH-GN-NBL/12V
LTILA51-7S-WH-GN-NBL/12V
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 372.85VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 372.85VA Bulk
Search Keywords: LTILA517SWHGNNBL12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTILA51-7S-WH-GN-NBL/12V
-
Alias/AKA:RLL-48322610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Rocker
-
Actuator Color:White
-
Bezel Color:N/A
-
Illumination:Green,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$10.98
30
$10.56
50
$10.53
100
$7.43
250
$5.87
500
$5.79
1,000 +
$5.76
Click for Quote
Log in
to unlock special pricing
Older Equivalent