- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTIGM5M-6S-BL-RC-NBL/12V
Littelfuse / Carling Technologies
LTIGM5M-6S-BL-RC-NBL/12V
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles
Search Keywords: LTIGM5M6SBLRCNBL12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:LTIGM5M-6S-BL-RC-NBL/12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved/Smooth Face Gloss Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Red,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is LTIGM5M-6S-BL-RC-NBL/12V RoHS compliant?
Yes, LTIGM5M-6S-BL-RC-NBL/12V is RoHS compliant.
What is the lead time for LTIGM5M-6S-BL-RC-NBL/12V?
The standard lead time for LTIGM5M-6S-BL-RC-NBL/12V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
25
$32.28
50
$19.87
75
$15.73
100 +
$15.41
Click for Quote
Log in
to unlock special pricing