- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTIGM54-6S-WH-RC-NBL/125N
LTIGM54-6S-WH-RC-NBL/125N
Carling Technologies
Switch Rocker ON OFF ON DPDT Screw Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON DPDT Screw Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles
Search Keywords: LTIGM546SWHRCNBL125N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTIGM54-6S-WH-RC-NBL/125N
-
Alias/AKA:TGL-53729496
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved/Smooth Face Gloss Rocker
-
Actuator Color:White
-
Bezel Color:Black
-
Illumination:Red,Neon Lamp
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$23.94
20
$22.74
40
$21.61
80
$20.53
100
$14.66
250 +
$11.89
Click for Quote
Log in
to unlock special pricing