- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTIGK51-6S-BL-RC-NBL/125N
LTIGK51-6S-BL-RC-NBL/125N
Carling Technologies
An illuminated, double-pole On-None-Off rocker switch with a 125V neon lamp and .250 inch tab terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
An illuminated, double-pole On-None-Off rocker switch with a 125V neon lamp and .250 inch tab terminals.
Search Keywords: LTIGK516SBLRCNBL125N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTIGK51-6S-BL-RC-NBL/125N
-
Alias/AKA:TGL-52818000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:On None Off
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved/Smooth Face Gloss Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10
$12.68
30
$12.49
50
$12.31
100
$8.79
250
$6.94
500
$6.85
1,000 +
$6.81
Click for Quote
Log in
to unlock special pricing