- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTIGG51-6S-BL-RC-NBL-XJA2
LTIGG51-6S-BL-RC-NBL-XJA2
Carling Technologies
Tipette - Rocker Switch - 15A@125VAC - Red Lens - Black Actuator
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tipette - Rocker Switch - 15A@125VAC - Red Lens - Black Actuator
Search Keywords: LTIGG516SBLRCNBLXJA2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTIGG51-6S-BL-RC-NBL-XJA2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$13.29
30
$13.09
50
$12.90
100
$8.41
250
$6.63
500
$5.71
1,000 +
$5.43
Click for Quote
Log in
to unlock special pricing