- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTGMO501-TW-B-R/125N
LTGMO501-TW-B-R/125N
Carling Technologies
Switch Rocker OFF-ON DP Quick Connect Angled Rocker Actuator 15A 250VAC 50000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker OFF-ON DP Quick Connect Angled Rocker Actuator 15A 250VAC 50000Cycle
Search Keywords: LTGMO501TWBR125N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTGMO501-TW-B-R/125N
-
Alias/AKA:4LT-20824148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$12.04
20
$11.43
40
$10.86
80
$10.32
100
$7.37
250 +
$5.98
Click for Quote
Log in
to unlock special pricing