- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTGMO501-TB-B-R/250N
LTGMO501-TB-B-R/250N
Carling Technologies
Switch Rocker - DP Quick Connect Rocker - 15A - 250VAC - 559.27VA - 100000 Cycles - Bulk.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker - DP Quick Connect Rocker - 15A - 250VAC - 559.27VA - 100000 Cycles - Bulk.
Search Keywords: LTGMO501TBBR250N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTGMO501-TB-B-R/250N
-
Alias/AKA:4LT-20824076
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$13.15
30
$12.74
50
$12.17
100
$8.44
250
$6.47
500
$6.45
1,000 +
$6.30
Click for Quote
Log in
to unlock special pricing