- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTGMO401-TR-B-R
LTGMO401-TR-B-R
Carling Technologies
Switch Rocker ON None OFF DPST Quick Connect Rocker 10A 250VAC 372.85VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Quick Connect Rocker 10A 250VAC 372.85VA 100000Cycles Bulk
Search Keywords: LTGMO401TRBR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTGMO401-TR-B-R
-
Alias/AKA:4LT-19078900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:On None Off
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Red
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$12.41
20
$11.79
40
$11.20
80
$10.64
100
$7.60
250 +
$6.16
Click for Quote
Log in
to unlock special pricing