- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTGIC401-TB-B-R/12V
LTGIC401-TB-B-R/12V
Carling Technologies
Rocker Switch - On-None-Off - Double Pole With Indicator Lights - Center OFF - 3 Position - 5A 250VAC - 10A 125VAC - .250 Tab ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - On-None-Off - Double Pole With Indicator Lights - Center OFF - 3 Position - 5A 250VAC - 10A 125VAC - .250 Tab QC - Black Rocker Actuator - Black Base - Red Lens - 12V Incandescent Lamp.
Search Keywords: LTGIC401TBBR12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTGIC401-TB-B-R/12V
-
Alias/AKA:4LT-19435780
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$11.18
20
$10.62
40
$10.09
80
$9.59
100
$6.85
250 +
$5.55
Click for Quote
Log in
to unlock special pricing