Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

LTGGO401-TB-B-A/24V

Switch Rocker DP Quick Connect Rocker 10A 250VAC 372.85VA 100000Cycles Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker DP Quick Connect Rocker 10A 250VAC 372.85VA 100000Cycles Bulk
Search Keywords: LTGGO401TBBA24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: LTGGO401-TB-B-A/24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: 1P1T (SPST)
Contact Rating @ Voltage: 372.85 A
Actuator Style: Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: Amber,Incandescent Lamp
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LTGGO401-TB-B-A/24V RoHS compliant?
Yes, LTGGO401-TB-B-A/24V is RoHS compliant.
What is the lead time for LTGGO401-TB-B-A/24V?
The standard lead time for LTGGO401-TB-B-A/24V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks can ship 2/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$9.54
25
$7.75
50
$7.73
100
$7.40
300
$5.55
500
$5.53
1,000
$5.40
2,500 +
$5.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!