- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTA205-TR-B/125N
LTA205-TR-B/125N
Carling Technologies
Switch Rocker OFF None ON SPST Wire Lead Rocker 15A 250VAC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker OFF None ON SPST Wire Lead Rocker 15A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: LTA205TRB125N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LTA205-TR-B/125N
-
Alias/AKA:103-05239080
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$10.75
20
$10.21
40
$9.70
80
$9.22
100
$6.58
250 +
$5.34
Click for Quote
Log in
to unlock special pricing