- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- LT-1585-111-012
LT-1585-111-012
Carling Technologies
Switch Toggle (ON) OFF (ON) SPDT Lighted Paddle Lever Wire Lead 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle (ON) OFF (ON) SPDT Lighted Paddle Lever Wire Lead 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Search Keywords: LT1585111012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LT-1585-111-012
-
Alias/AKA:GLT-00104110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Lighted Paddle Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Wire Lead
-
Dimension:34.92 x 19.05 x 60.81 mm
-
Operating Temperature:0 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
10
$18.67
30
$18.11
50
$17.59
100
$12.38
250
$9.63
500
$9.37
1,000 +
$9.25
Click for Quote
Log in
to unlock special pricing