- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- LT-1534-640-012
LT-1534-640-012
Carling Technologies
Switch Toggle (ON) None OFF SPST Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle (ON) None OFF SPST Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Search Keywords: LT1534640012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LT-1534-640-012
-
Alias/AKA:GLT-00012255
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:SPST14110
-
Switch Configuration:(ON) None OFF14118
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Lighted Lever14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:15/32-3214120
-
Body Orientation:Straight14091
-
Terminal Type:Quick Connect14119
-
Dimension:34.92mm x 19.05mm x 60.414112mm
-
Operating Temperature:0 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$20.70
20
$19.67
40
$18.69
80
$17.75
100
$12.68
250 +
$10.28
Click for Quote
Log in
to unlock special pricing