- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- LT-1511-610-024
LT-1511-610-024
Carling Technologies
Toggle Switch - ON-None-OFF - SPST - .250 Tab QC - 15A - 250VAC - 28VDC - Satin Chrome Actuator - Red --- None Lighting Sequen ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - ON-None-OFF - SPST - .250 Tab QC - 15A - 250VAC - 28VDC - Satin Chrome Actuator - Red --- None Lighting Sequence - 24V Incandescent Lamp - Panel Mount with Threads.
Search Keywords: LT1511610024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LT-1511-610-024
-
Alias/AKA:GLT-00103488
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$18.42
20
$17.50
40
$16.62
80
$15.79
100
$11.28
250 +
$9.15
Click for Quote
Log in
to unlock special pricing