- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LS1561-12-WH-BL-125
LS1561-12-WH-BL-125
Carling Technologies
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk
Search Keywords: LS156112WHBL125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LS1561-12-WH-BL-125
-
Alias/AKA:RLS-29747622
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:White
-
Bezel Color:Black
-
Illumination:Red/Clear/Amber,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$14.52
10
$13.20
30
$13.00
50
$12.81
100
$9.09
250
$7.22
500
$7.13
1,000 +
$7.09
Click for Quote
Log in
to unlock special pricing