- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LRGSEK611-R-C-B-E/250N
LRGSEK611-R-C-B-E/250N
Carling Technologies
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: LRGSEK611RCBE250N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LRGSEK611-R-C-B-E/250N
-
Alias/AKA:LRG-35959605
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:White/Clear
-
Bezel Color:Black
-
Illumination:White,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$7.66
30
$6.22
100
$4.24
250
$3.34
500
$3.16
1,000
$3.15
2,500
$3.00
5,000 +
$2.96
Click for Quote
Log in
to unlock special pricing