- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LRGSCK611-R-S-B-0/125N-XG
LRGSCK611-R-S-B-0/125N-XG
Carling Technologies
Use replacement - Bulk packaged instead of 1 per bag.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Use replacement - Bulk packaged instead of 1 per bag.
Search Keywords: LRGSCK611RSB0125NXG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LRGSCK611-R-S-B-0/125N-XG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500660
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$7.27
30
$5.91
100
$4.07
250
$3.20
500
$2.70
1,000
$2.49
2,500
$2.38
5,000 +
$2.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
2-pole - OFF-None-ON - 15A/20A 250VAC/125VAC 3/4 HP - Illuminated Red Translucent Rocker - .250 Tab (Q.C.)
In Stock:
270
Minimum Order:
10