- Home ›
- All Products›
- LRA211-RA-B/125N/O-I
LRA211-RA-B/125N/O-I
Carling Technologies
Switch Rocker OFF-NONE-ON SP Quick Connect Curved Rocker Actuator 16A 250VAC 100000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker OFF-NONE-ON SP Quick Connect Curved Rocker Actuator 16A 250VAC 100000Cycle
Search Keywords: LRA211RAB125NOI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LRA211-RA-B/125N/O-I
-
Alias/AKA:LRA-85714078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$3.39
20
$3.22
40
$3.06
80
$2.90
100
$2.07
250 +
$1.68
Click for Quote
Log in
to unlock special pricing