- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LD3A1CC1-3AAFE-1FC
LD3A1CC1-3AAFE-1FC
Carling Technologies
Electronic Dimmer Control Switch - 10A - 14VDC - .230 TABS (5.84 mm) - Dimming Rate 10 - 100% - 10 Positions - 12V Red Illumin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electronic Dimmer Control Switch - 10A - 14VDC - .230 TABS (5.84 mm) - Dimming Rate 10 - 100% - 10 Positions - 12V Red Illumination - Black Bracket - Laser Etched Rocket - Bright First Legend - Dim Second Legend.
Search Keywords: LD3A1CC13AAFE1FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LD3A1CC1-3AAFE-1FC
-
Alias/AKA:RLD-00000009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$85.75
5
$71.14
10
$62.54
30
$58.37
50
$58.08
100
$57.79
250 +
$57.50
Click for Quote
Log in
to unlock special pricing
Older Equivalent