- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L28D1EHN1-A7900-000
L28D1EHN1-A7900-000
Carling Technologies
Rocker Switch - (ON)-OFF-(ON) - DPDT - Quick Connect - 20A - 12VDC - 12VAC - Independent Illumination - 12VDC Green Lamp - Sta ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - (ON)-OFF-(ON) - DPDT - Quick Connect - 20A - 12VDC - 12VAC - Independent Illumination - 12VDC Green Lamp - Standard Black Bracket - No Legend This Location / No actuator.
Search Keywords: L28D1EHN1A7900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L28D1EHN1-A7900-000
-
Alias/AKA:RCL-00010088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$27.74
5
$26.14
10
$26.08
30
$25.37
50
$24.69
100
$17.64
250 +
$14.12
Click for Quote
Log in
to unlock special pricing