- Home ›
- All Products›
- L18E1ENH1-00000-000
L18E1ENH1-00000-000
Carling Technologies
Switch Body ONLY - No Actuator, 12Vdc 15A - SPDT - (On)-Off-(On) - 2 Lamps
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Body ONLY - No Actuator, 12Vdc 15A - SPDT - (On)-Off-(On) - 2 Lamps
Search Keywords: L18E1ENH100000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L18E1ENH1-00000-000
-
Alias/AKA:RCL-00108966
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$23.51
30
$22.81
50
$21.83
100
$14.95
250
$12.13
500
$11.81
1,000 +
$11.65
Click for Quote
Log in
to unlock special pricing