- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L16B1JDD1-A7700-000
Littelfuse / Carling Technologies
L16B1JDD1-A7700-000
Switch Rocker Sealed L Series SPDT 15A 24V ON-OFF-ON Convex Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker Sealed L Series SPDT 15A 24V ON-OFF-ON Convex Panel Mount
Search Keywords: L16B1JDD1A7700000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / Carling Technologies |
| Part No: | L16B1JDD1-A7700-000 |
| Alias/AKA: | RCL-00004298 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is L16B1JDD1-A7700-000 RoHS compliant?
Yes, L16B1JDD1-A7700-000 is RoHS compliant.
What is the lead time for L16B1JDD1-A7700-000?
The standard lead time for L16B1JDD1-A7700-000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
25
$33.61
50
$20.68
75
$16.37
100 +
$16.05
Click for Quote
Log in
to unlock special pricing